Tekninen dokumentti
Tekniset tiedot
Merkki
Skyworks Solutions IncMaximum Data Rate
150Mbps
Number of Channels
6
Package Type
SOIC
Maximum Input Current
12.3 mA dc
Isolation Voltage
2.5 kV
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
9.9mm
Depth
1.25mm
Width
3.9mm
Tuotetiedot
Si866x Series 6-channel Digital Isolators
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
€ 8,10
€ 4,05 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 10,17
€ 5,083 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
Standardi
2
€ 8,10
€ 4,05 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 10,17
€ 5,083 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
Standardi
2
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Skyworks Solutions IncMaximum Data Rate
150Mbps
Number of Channels
6
Package Type
SOIC
Maximum Input Current
12.3 mA dc
Isolation Voltage
2.5 kV
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
9.9mm
Depth
1.25mm
Width
3.9mm
Tuotetiedot
Si866x Series 6-channel Digital Isolators
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.