SL Power Switching Power Supply, MINT1065A2475C01, 24V dc, 2.7A, 65W, 1 Output, 100 → 240V ac Input Voltage

RS tilauskoodi: 851-3220Tuotemerkki: SL PowerValmistajan osanumero.: MINT1065A2475C01
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

SL Power

Output Voltage

24V dc

Output Current

2.7A

Power Rating

65W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

26mm

Efficiency

90%

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+70°C

Tuotetiedot

Switch Mode, Single Output, Medical Power Supply, MINT1065 Series

The SL Power Electronics MINT1065 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 2 x 4 x 1.2 inches, the MINT1065 provides 65W continuous output power, with up to 90% efficiency. The MINT1065 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload and overvoltage. The MINT1065 series of switching power supplies are ideal for medical applications.

Approvals

UL, EN, IEC

Standards

EN/IEC/UL60601-1, 2nd Edition
EN/IEC/UL60950-1, 2nd Edition

Switch Mode - SL Power

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 74,50

€ 74,50 kpl (ilman ALV)

€ 93,50

€ 93,50 kpl (Sis ALV:n)

SL Power Switching Power Supply, MINT1065A2475C01, 24V dc, 2.7A, 65W, 1 Output, 100 → 240V ac Input Voltage

€ 74,50

€ 74,50 kpl (ilman ALV)

€ 93,50

€ 93,50 kpl (Sis ALV:n)

SL Power Switching Power Supply, MINT1065A2475C01, 24V dc, 2.7A, 65W, 1 Output, 100 → 240V ac Input Voltage
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 74,50
5 - 9€ 72,00
10 - 24€ 70,00
25 - 49€ 68,00
50+€ 65,50

Tekninen dokumentti

Tekniset tiedot

Merkki

SL Power

Output Voltage

24V dc

Output Current

2.7A

Power Rating

65W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

26mm

Efficiency

90%

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+70°C

Tuotetiedot

Switch Mode, Single Output, Medical Power Supply, MINT1065 Series

The SL Power Electronics MINT1065 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 2 x 4 x 1.2 inches, the MINT1065 provides 65W continuous output power, with up to 90% efficiency. The MINT1065 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload and overvoltage. The MINT1065 series of switching power supplies are ideal for medical applications.

Approvals

UL, EN, IEC

Standards

EN/IEC/UL60601-1, 2nd Edition
EN/IEC/UL60950-1, 2nd Edition

Switch Mode - SL Power