Modular mist separator G1/8 + bracket

RS tilauskoodi: 783-1961Tuotemerkki: SMCValmistajan osanumero.: AFM20-F01B-A
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Port Connection

G 1/8

Typical Flow

200 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Tuotetiedot

Modular Mist Separator AFM20 - AFM40

Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Modular mist separator G1/8 + bracket

Hintaa ei saatavilla

Modular mist separator G1/8 + bracket
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Port Connection

G 1/8

Typical Flow

200 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Tuotetiedot

Modular Mist Separator AFM20 - AFM40

Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Saatat olla kiinnostunut