Technical Document
Specifications
Brand
SMCPort Connection
G 1/2
Typical Flow
1100 L/min
Filtration Size
0.3µm
Manufacturer Series
AFM
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
1/2 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
Country of Origin
China
Product details
Modular Mist Separator AFM20 - AFM40
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.
Lightweight
Interchangeable for mounting
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
€ 82.00
€ 82.00 Each (Exc. Vat)
€ 102.91
€ 102.91 Each (inc. VAT)
1
€ 82.00
€ 82.00 Each (Exc. Vat)
€ 102.91
€ 102.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 82.00 |
5+ | € 77.00 |
Technical Document
Specifications
Brand
SMCPort Connection
G 1/2
Typical Flow
1100 L/min
Filtration Size
0.3µm
Manufacturer Series
AFM
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
1/2 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
Country of Origin
China
Product details
Modular Mist Separator AFM20 - AFM40
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.
Lightweight
Interchangeable for mounting
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.