Tekninen dokumentti
Tekniset tiedot
Merkki
SMCPort Connection
G 3/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
3/8
Pressure Gauge Port Thread Size
1/8 in
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Rc
Alkuperämaa
China
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
SMCPort Connection
G 3/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
3/8
Pressure Gauge Port Thread Size
1/8 in
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Rc
Alkuperämaa
China