SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port

RS tilauskoodi: 209-856Tuotemerkki: SMCValmistajan osanumero.: AS2201F-01-08S
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port

Hintaa ei saatavilla

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in