SMC AS2201FS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port

RS tilauskoodi: 124-3811Tuotemerkki: SMCValmistajan osanumero.: AS2201FS-01-06
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS2201FS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Body Material

PBT

Proof Pressure

1.5MPa

Threaded Inlet Thread Size

1/8 in

Alkuperämaa

France

Tuotetiedot

Flow Regulator, AS-FS Series

Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 24,10

€ 24,10 kpl (ilman ALV)

€ 30,25

€ 30,25 kpl (Sis ALV:n)

SMC AS2201FS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port

€ 24,10

€ 24,10 kpl (ilman ALV)

€ 30,25

€ 30,25 kpl (Sis ALV:n)

SMC AS2201FS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS2201FS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Body Material

PBT

Proof Pressure

1.5MPa

Threaded Inlet Thread Size

1/8 in

Alkuperämaa

France

Tuotetiedot

Flow Regulator, AS-FS Series

Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.