SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 8mm Tube Outlet Port

RS tilauskoodi: 210-014Tuotemerkki: SMCValmistajan osanumero.: AS2211F-02-08S
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/4 Male

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/4 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Alkuperämaa

France

Tuotetiedot

Flow regulators, AS_211F series

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 17,90

€ 17,90 kpl (ilman ALV)

€ 22,46

€ 22,46 kpl (Sis ALV:n)

SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 8mm Tube Outlet Port

€ 17,90

€ 17,90 kpl (ilman ALV)

€ 22,46

€ 22,46 kpl (Sis ALV:n)

SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 8mm Tube Outlet Port
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 17,90
5 - 9€ 16,90
10+€ 15,50
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/4 Male

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/4 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Alkuperämaa

France

Tuotetiedot

Flow regulators, AS_211F series

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Saatat olla kiinnostunut