SMC ASP Series Threaded Speed Controller, R 1/4 Male Inlet Port x 8mm Tube Outlet Port

RS Stock No.: 210-064Brand: SMCManufacturers Part No.: ASP430F-F02-08S
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/4 Male

Tube Outlet Port

8mm

Manufacturer Series

ASP

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/4 in

Country of Origin

France

Product details

Combined Blocking and Flow Regulator

Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

€ 62.50

€ 62.50 Each (Exc. Vat)

€ 78.44

€ 78.44 Each (inc. VAT)

SMC ASP Series Threaded Speed Controller, R 1/4 Male Inlet Port x 8mm Tube Outlet Port

€ 62.50

€ 62.50 Each (Exc. Vat)

€ 78.44

€ 78.44 Each (inc. VAT)

SMC ASP Series Threaded Speed Controller, R 1/4 Male Inlet Port x 8mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 62.50
5 - 9€ 59.00
10+€ 54.50

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/4 Male

Tube Outlet Port

8mm

Manufacturer Series

ASP

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/4 in

Country of Origin

France

Product details

Combined Blocking and Flow Regulator

Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.