SMC Speed Exhaust Controller, NPT 1/4, Threaded, Tube, 12mm

RS Stock No.: 232-8644Brand: SMCManufacturers Part No.: ASV510F-02-12S
brand-logo

Technical Document

Specifications

Brand

SMC

Threaded Connections

NPT 1/4

Tube Connections

12mm

Connection Type

Threaded, Tube

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection Size

1/4 in

Country of Origin

Japan

Stock information temporarily unavailable.

€ 38.10

€ 38.10 Each (Exc. Vat)

€ 47.82

€ 47.82 Each (inc. VAT)

SMC Speed Exhaust Controller, NPT 1/4, Threaded, Tube, 12mm

€ 38.10

€ 38.10 Each (Exc. Vat)

€ 47.82

€ 47.82 Each (inc. VAT)

SMC Speed Exhaust Controller, NPT 1/4, Threaded, Tube, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Threaded Connections

NPT 1/4

Tube Connections

12mm

Connection Type

Threaded, Tube

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection Size

1/4 in

Country of Origin

Japan