SMC Pneumatic Soft Start Valve, Rc 1/2 1 (Operating) MPa, 1.5 (Proof) MPa

RS tilauskoodi: 843-5401Tuotemerkki: SMCValmistajan osanumero.: AV4000-04-5YZ
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Supply Inlet Port

Rc 1/2

Manufacturer Series

AV4000

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Type

Soft Start Up Valve

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Standard

Rc

Supply Inlet Port Thread Size

1/2in

Alkuperämaa

Japan

Tuotetiedot

AV3000 Series Soft Start

SMC AV series of soft start air valves are designed for low-speed air supply applications. Soft start functionality is achieved by applying a gradual increase to the initial pressure within the air system. Quick exhaust can also be achieved by cutting off the air supply

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

SMC Pneumatic Soft Start Valve, Rc 1/2 1 (Operating) MPa, 1.5 (Proof) MPa

Hintaa ei saatavilla

SMC Pneumatic Soft Start Valve, Rc 1/2 1 (Operating) MPa, 1.5 (Proof) MPa
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Supply Inlet Port

Rc 1/2

Manufacturer Series

AV4000

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Type

Soft Start Up Valve

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Standard

Rc

Supply Inlet Port Thread Size

1/2in

Alkuperämaa

Japan

Tuotetiedot

AV3000 Series Soft Start

SMC AV series of soft start air valves are designed for low-speed air supply applications. Soft start functionality is achieved by applying a gradual increase to the initial pressure within the air system. Quick exhaust can also be achieved by cutting off the air supply

Saatat olla kiinnostunut