Tekninen dokumentti
Tekniset tiedot
Merkki
SMCStroke
25mm
Bore
32mm
Manufacturer Series
CQM
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
75 x 58.5 x 45mm
Weight
274g
Maximum Operating Temperature
+70°C
Length
75mm
Minimum Operating Temperature
-10°C
Width
58.5mm
Height
45mm
Alkuperämaa
France
Tuotetiedot
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.
€ 150,00
€ 150,00 kpl (ilman ALV)
€ 188,25
€ 188,25 kpl (Sis ALV:n)
1
€ 150,00
€ 150,00 kpl (ilman ALV)
€ 188,25
€ 188,25 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
SMCStroke
25mm
Bore
32mm
Manufacturer Series
CQM
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
75 x 58.5 x 45mm
Weight
274g
Maximum Operating Temperature
+70°C
Length
75mm
Minimum Operating Temperature
-10°C
Width
58.5mm
Height
45mm
Alkuperämaa
France
Tuotetiedot
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.