Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC 0.7 MPa Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 20mm Bore

RS Stock No.: 885-2212Brand: SMCManufacturers Part No.: CDRB2BW20-180SZ
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

180°

Action

Double

Bore

20mm

Maximum Input Pressure

0.7MPa

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Port Connection

M3 x 0.5

Weight

130.6g

Size Type

Standard

Country of Origin

Japan

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

You may be interested in
Stock information temporarily unavailable.

€ 232.00

€ 232.00 Each (Exc. Vat)

€ 291.16

€ 291.16 Each (inc. VAT)

SMC 0.7 MPa Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 20mm Bore

€ 232.00

€ 232.00 Each (Exc. Vat)

€ 291.16

€ 291.16 Each (inc. VAT)

SMC 0.7 MPa Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Rotary Angle

180°

Action

Double

Bore

20mm

Maximum Input Pressure

0.7MPa

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Port Connection

M3 x 0.5

Weight

130.6g

Size Type

Standard

Country of Origin

Japan

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

You may be interested in