SMC CRB2 Series 2.7 bar Rotary Actuator, 270° Rotary Angle, 10mm Bore

RS tilauskoodi: 712-0993Tuotemerkki: SMCValmistajan osanumero.: CRB2BW10-270S
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Rotary Angle

270°

Bore

10mm

Manufacturer Series

CRB2

Maximum Operating Pressure

2.7 bar

Absolute Maximum Pressure

0.7MPa

Port Connection

M3 x 0.5

Weight

25.7g

Alkuperämaa

Japan

Tuotetiedot

Series CRB Vane Type Rotary Actuators 10mm to 30mm Diameter

The CRB Series of single or double vane type, rotary actuator is available in a range of bore sizes. The CRB Series offers excellent reliability and durability.

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Saatat olla kiinnostunut

Hintaa ei saatavilla

SMC CRB2 Series 2.7 bar Rotary Actuator, 270° Rotary Angle, 10mm Bore

Hintaa ei saatavilla

SMC CRB2 Series 2.7 bar Rotary Actuator, 270° Rotary Angle, 10mm Bore

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Rotary Angle

270°

Bore

10mm

Manufacturer Series

CRB2

Maximum Operating Pressure

2.7 bar

Absolute Maximum Pressure

0.7MPa

Port Connection

M3 x 0.5

Weight

25.7g

Alkuperämaa

Japan

Tuotetiedot

Series CRB Vane Type Rotary Actuators 10mm to 30mm Diameter

The CRB Series of single or double vane type, rotary actuator is available in a range of bore sizes. The CRB Series offers excellent reliability and durability.

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Saatat olla kiinnostunut