SMC Roller Lever Mechanical Valve Mechanical Valve VM800 Series, G 1/8, 1/8in, Series VM100-800

RS Stock No.: 270-2841Brand: SMCManufacturers Part No.: EVM830-F01-13
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

Mechanical Valve

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VM800

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

Series VM100-800

Model Number (p)

Series VM100-800

Country of Origin

Japan

Stock information temporarily unavailable.

€ 145.00

€ 145.00 Each (Exc. Vat)

€ 181.98

€ 181.98 Each (inc. VAT)

SMC Roller Lever Mechanical Valve Mechanical Valve VM800 Series, G 1/8, 1/8in, Series VM100-800

€ 145.00

€ 145.00 Each (Exc. Vat)

€ 181.98

€ 181.98 Each (inc. VAT)

SMC Roller Lever Mechanical Valve Mechanical Valve VM800 Series, G 1/8, 1/8in, Series VM100-800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

Mechanical Valve

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VM800

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

Series VM100-800

Model Number (p)

Series VM100-800

Country of Origin

Japan