Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
0.7 MPa
Minimum Operating Pressure
0.1MPa
Connection
G 3/8
Suitable Media
Air, Inert Gas
Type
Reed
Voltage Rating
100V ac/dc
Connection Thread Size
3/8 in
Manufacturer Series
IS10
Contact Operation
Normally Open
Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Output Type
Reed
Minimum Pressure Setting
0.1MPa
Pressure Setting Range
0.1 to 0.6MPa
Maximum Pressure Setting
0.6MPa
Country of Origin
Japan
€ 137.00
€ 137.00 Each (Exc. Vat)
€ 171.94
€ 171.94 Each (inc. VAT)
1
€ 137.00
€ 137.00 Each (Exc. Vat)
€ 171.94
€ 171.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 137.00 |
5+ | € 128.00 |
Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
0.7 MPa
Minimum Operating Pressure
0.1MPa
Connection
G 3/8
Suitable Media
Air, Inert Gas
Type
Reed
Voltage Rating
100V ac/dc
Connection Thread Size
3/8 in
Manufacturer Series
IS10
Contact Operation
Normally Open
Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Output Type
Reed
Minimum Pressure Setting
0.1MPa
Pressure Setting Range
0.1 to 0.6MPa
Maximum Pressure Setting
0.6MPa
Country of Origin
Japan