Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC KDM Series

RS tilauskoodi: 847-7054Tuotemerkki: SMCValmistajan osanumero.: KDM10-01
brand-logo
Näytä kaikki Home tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Manufacturer Series

KDM

Outlet Port

Push In 1/8 in

Number of Outlet Ports

10

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tuotetiedot

SMC Multi-Connector

The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

SMC KDM Series

Hintaa ei saatavilla

SMC KDM Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Manufacturer Series

KDM

Outlet Port

Push In 1/8 in

Number of Outlet Ports

10

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tuotetiedot

SMC Multi-Connector

The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.