SMC KQ2 Series, R 1/8 Male, Threaded-to-Tube Connection Style
Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Body Material
Brass
Minimum Operating Temperature
-5°C
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 3.828Each (In a Pack of 5) (Exc. Vat)
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series, R 1/8 Male, Threaded-to-Tube Connection Style
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series, R 1/8 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 3.828Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Body Material
Brass
Minimum Operating Temperature
-5°C
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 3.828Each (In a Pack of 5) (Exc. Vat)