SMC KQB2E Series Bulkhead, 6 mm, Threaded-to-Tube Connection Style, KQB2E06-G01

RS Stock No.: 365-819Brand: SMCManufacturers Part No.: KQB2E06-G01
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

6 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8

Manufacturer Series

KQB2E

Model Number p

KQB2E06-G01

Country of Origin

Japan

€ 4.70

€ 4.70 Each (Exc. Vat)

€ 5.90

€ 5.90 Each (inc. VAT)

SMC KQB2E Series Bulkhead, 6 mm, Threaded-to-Tube Connection Style, KQB2E06-G01

€ 4.70

€ 4.70 Each (Exc. Vat)

€ 5.90

€ 5.90 Each (inc. VAT)

SMC KQB2E Series Bulkhead, 6 mm, Threaded-to-Tube Connection Style, KQB2E06-G01

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connector A

6 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8

Manufacturer Series

KQB2E

Model Number p

KQB2E06-G01

Country of Origin

Japan