SMC KQ Series, Threaded-to-Tube Connection Style

RS tilauskoodi: 202-6379Tuotemerkki: SMCValmistajan osanumero.: KQV06-M5
brand-logo
Näytä kaikki Pneumatic Fittings tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

KQ

Thread Material

Brass

Maximum Operating Pressure

1 MPa

Angle

90°

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Tuotetiedot

Straights, Elbows and T - Fittings

Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

1 kpl (5 kpl/pakkaus) (ilman ALV)

SMC KQ Series, Threaded-to-Tube Connection Style

Hintaa ei saatavilla

1 kpl (5 kpl/pakkaus) (ilman ALV)

SMC KQ Series, Threaded-to-Tube Connection Style
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

KQ

Thread Material

Brass

Maximum Operating Pressure

1 MPa

Angle

90°

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Tuotetiedot

Straights, Elbows and T - Fittings

Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.

Saatat olla kiinnostunut