SMC DC Motor Controller, 24 V dc, 1 Phase, 2.3 A, 24 V dc

RS Stock No.: 700-9082Brand: SMCManufacturers Part No.: LC3F212-5A5A
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

SMC

Phase

1

Supply Voltage

24 V dc

Current Rating

2.3 A

Voltage Rating

24 V dc

Country of Origin

Japan

Product details

Directional Controller with Connector Set

Able to control the stroke with only ON/OFF signals
Thrust adjustment
Can be operated manually
Control with only 3 different types of input signal. (Directional control, Output ON/OFF & Thrust selection)

SMC Electrical Actuators

Stock information temporarily unavailable.

€ 110.24

€ 110.24 Each (Exc. Vat)

€ 138.35

€ 138.35 Each (inc. VAT)

SMC DC Motor Controller, 24 V dc, 1 Phase, 2.3 A, 24 V dc

€ 110.24

€ 110.24 Each (Exc. Vat)

€ 138.35

€ 138.35 Each (inc. VAT)

SMC DC Motor Controller, 24 V dc, 1 Phase, 2.3 A, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 110.24
5+€ 106.88

Technical Document

Specifications

Brand

SMC

Phase

1

Supply Voltage

24 V dc

Current Rating

2.3 A

Voltage Rating

24 V dc

Country of Origin

Japan

Product details

Directional Controller with Connector Set

Able to control the stroke with only ON/OFF signals
Thrust adjustment
Can be operated manually
Control with only 3 different types of input signal. (Directional control, Output ON/OFF & Thrust selection)

SMC Electrical Actuators