Technical Document
Specifications
Brand
SMCControl Mechanism
Push Button
Connection Port Thread
NPT 1/8
Function
1/2
Thread Size
1/8
Thread Standard
NPT
Manufacturer Series
VM100
Control Button/Switch Colour
Red
Maximum Operating Pressure
1 MPa
Body Material
ZDC
Maximum Flow Rate
124.81NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
€ 44.20
€ 44.20 Each (Exc. Vat)
€ 55.47
€ 55.47 Each (inc. VAT)
1
€ 44.20
€ 44.20 Each (Exc. Vat)
€ 55.47
€ 55.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 44.20 |
5 - 9 | € 42.40 |
10+ | € 39.10 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Push Button
Connection Port Thread
NPT 1/8
Function
1/2
Thread Size
1/8
Thread Standard
NPT
Manufacturer Series
VM100
Control Button/Switch Colour
Red
Maximum Operating Pressure
1 MPa
Body Material
ZDC
Maximum Flow Rate
124.81NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan