SMC PFM7 Series Flow Switch Flow Switch, 0.2 L/min Min, 10 L/min Max

RS Stock No.: 196-4462Brand: SMCManufacturers Part No.: PFM710-F01-F
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

24 V dc

Connection Type

G1/8 Female

Maximum Pressure

750kPa

Material

Brass, LCP, PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFM7

Current Rating

55 mA

Country of Origin

Japan

Stock information temporarily unavailable.

€ 234.10

€ 234.10 Each (Exc. Vat)

€ 293.80

€ 293.80 Each (inc. VAT)

SMC PFM7 Series Flow Switch Flow Switch, 0.2 L/min Min, 10 L/min Max

€ 234.10

€ 234.10 Each (Exc. Vat)

€ 293.80

€ 293.80 Each (inc. VAT)

SMC PFM7 Series Flow Switch Flow Switch, 0.2 L/min Min, 10 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

24 V dc

Connection Type

G1/8 Female

Maximum Pressure

750kPa

Material

Brass, LCP, PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFM7

Current Rating

55 mA

Country of Origin

Japan