SMC PFM Series Integrated Display Flow Switch for Dry Air, Gas, 1 L/min Min, 50 L/min Max

RS Stock No.: 744-0717Brand: SMCManufacturers Part No.: PFM750S-C8-A-W
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Integrated Display

Minimum Flow Rate

1 L/min

Maximum Flow Rate

50 L/min

Supply Voltage

24 V dc

Pipe Diameter Range

8 mm

Connection Type

One-Touch Fitting

Maximum Pressure

750kPa

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFM

Country of Origin

Japan

Product details

Digital Flow Switch - PFM7 Series

The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.

Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 254.51

€ 254.51 Each (Exc. Vat)

€ 319.41

€ 319.41 Each (inc. VAT)

SMC PFM Series Integrated Display Flow Switch for Dry Air, Gas, 1 L/min Min, 50 L/min Max

€ 254.51

€ 254.51 Each (Exc. Vat)

€ 319.41

€ 319.41 Each (inc. VAT)

SMC PFM Series Integrated Display Flow Switch for Dry Air, Gas, 1 L/min Min, 50 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Integrated Display

Minimum Flow Rate

1 L/min

Maximum Flow Rate

50 L/min

Supply Voltage

24 V dc

Pipe Diameter Range

8 mm

Connection Type

One-Touch Fitting

Maximum Pressure

750kPa

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFM

Country of Origin

Japan

Product details

Digital Flow Switch - PFM7 Series

The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.

Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more