SMC PFMC Series Flow Controller, 1000 L/min, Analogue, PNP Output, 12 → 24 V dc, 1/2 in Pipe

RS Stock No.: 124-3829Brand: SMCManufacturers Part No.: PFMC7102-F04-E
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

1000 L/min

Electrical Connection

Cable

Control Output

Analogue, PNP

Supply Voltage

12 → 24 V dc

Display Screen

LCD

Pipe Diameter Range

1/2 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Current Rating

80 mA

For Use With

Flow Control Equipments

Series

PFMC

Country of Origin

France

Product details

Digital Flow Switch - PFMC Series

The PFMC series from SMC is designed to provide a digital flow switch with a high flow rate and fast response time all in a compact, space saving enclosure. The PFMC flow switches are suitable for flow rates of up to 2000 L/min and is easy to install and commission. Service life has been improved by the use of a bypass structure that significantly reduces the time the sensor is exposed to moisture and contaminants.

Features and Benefits

Fast response times
Remote control operation
Wide flow range
IP65 enclosure
3 colour and 2 screen display
Compact space saving size
Standard M8 connection

Applications

Monitoring of mainline and branch-line flow in pneumatic systems
Energy saving through monitoring and control of airflow and consumption of pneumatic systems
Flow monitoring for spray painting
Indication of residual gas in cylinders and cylinder operating flow rate

You may be interested in
Stock information temporarily unavailable.

€ 435.00

€ 435.00 Each (Exc. Vat)

€ 545.92

€ 545.92 Each (inc. VAT)

SMC PFMC Series Flow Controller, 1000 L/min, Analogue, PNP Output, 12 → 24 V dc, 1/2 in Pipe

€ 435.00

€ 435.00 Each (Exc. Vat)

€ 545.92

€ 545.92 Each (inc. VAT)

SMC PFMC Series Flow Controller, 1000 L/min, Analogue, PNP Output, 12 → 24 V dc, 1/2 in Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

1000 L/min

Electrical Connection

Cable

Control Output

Analogue, PNP

Supply Voltage

12 → 24 V dc

Display Screen

LCD

Pipe Diameter Range

1/2 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Current Rating

80 mA

For Use With

Flow Control Equipments

Series

PFMC

Country of Origin

France

Product details

Digital Flow Switch - PFMC Series

The PFMC series from SMC is designed to provide a digital flow switch with a high flow rate and fast response time all in a compact, space saving enclosure. The PFMC flow switches are suitable for flow rates of up to 2000 L/min and is easy to install and commission. Service life has been improved by the use of a bypass structure that significantly reduces the time the sensor is exposed to moisture and contaminants.

Features and Benefits

Fast response times
Remote control operation
Wide flow range
IP65 enclosure
3 colour and 2 screen display
Compact space saving size
Standard M8 connection

Applications

Monitoring of mainline and branch-line flow in pneumatic systems
Energy saving through monitoring and control of airflow and consumption of pneumatic systems
Flow monitoring for spray painting
Indication of residual gas in cylinders and cylinder operating flow rate

You may be interested in