Technical Document
Specifications
Brand
SMCNumber of Stations
3
Connection Port Thread
Metric M5
Manufacturer Series
SYJ700
Type
Internal Pilot Manifold
Body Material
Aluminium
Thread Size
5mm
Thread Standard
Metric
Country of Origin
Japan
€ 32.30
€ 32.30 Each (Exc. Vat)
€ 40.54
€ 40.54 Each (inc. VAT)
SMC SYJ700 series 3 station Metric M5 Manifold
1
€ 32.30
€ 32.30 Each (Exc. Vat)
€ 40.54
€ 40.54 Each (inc. VAT)
SMC SYJ700 series 3 station Metric M5 Manifold
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCNumber of Stations
3
Connection Port Thread
Metric M5
Manufacturer Series
SYJ700
Type
Internal Pilot Manifold
Body Material
Aluminium
Thread Size
5mm
Thread Standard
Metric
Country of Origin
Japan