Technical Document
Specifications
Brand
SMCFunction
5/2
Actuation Type
Solenoid
Manufacturer Series
SYJ3000
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Die Cast Zinc
Maximum Flow Rate
122L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Configuration
5/2
Number of Positions
2
Thread Standard
Rc
Country of Origin
Japan
€ 65.50
€ 65.50 Each (Exc. Vat)
€ 82.20
€ 82.20 Each (inc. VAT)
1
€ 65.50
€ 65.50 Each (Exc. Vat)
€ 82.20
€ 82.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCFunction
5/2
Actuation Type
Solenoid
Manufacturer Series
SYJ3000
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Die Cast Zinc
Maximum Flow Rate
122L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Configuration
5/2
Number of Positions
2
Thread Standard
Rc
Country of Origin
Japan