SMC Solenoid Valve VDW350-5G-4-02F-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in

RS tilauskoodi: 701-3242Tuotemerkki: SMCValmistajan osanumero.: VDW350-5G-4-02F-Q
brand-logo
Näytä kaikki Solenoid Valves tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NO/NC

Suitable Applications

Air, Low Vacuum, Water

Type

3/2

Orifice Diameter

1.8 mm, 4mm

Series

VDW300

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Alkuperämaa

Japan

Tuotetiedot

Three Port Solenoid Valves

The VXA series of valves can be used with a wide variety of fluids. The VXA31/32 manifold is individual ported; valves for both are easily replaced without changing existing piping.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 46,00

€ 46,00 kpl (ilman ALV)

€ 57,73

€ 57,73 kpl (Sis ALV:n)

SMC Solenoid Valve VDW350-5G-4-02F-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in

€ 46,00

€ 46,00 kpl (ilman ALV)

€ 57,73

€ 57,73 kpl (Sis ALV:n)

SMC Solenoid Valve VDW350-5G-4-02F-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 46,00
5+€ 43,30
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

SMC

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NO/NC

Suitable Applications

Air, Low Vacuum, Water

Type

3/2

Orifice Diameter

1.8 mm, 4mm

Series

VDW300

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Alkuperämaa

Japan

Tuotetiedot

Three Port Solenoid Valves

The VXA series of valves can be used with a wide variety of fluids. The VXA31/32 manifold is individual ported; valves for both are easily replaced without changing existing piping.

Saatat olla kiinnostunut