Tekninen dokumentti
Tekniset tiedot
Merkki
SMCFunction
5/2
Connection Port Thread
Rc 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
VF3000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
981NL/min
Solenoid Power Consumption
2W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
0.9 MPa
Thread Standard
Rc
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
SMCFunction
5/2
Connection Port Thread
Rc 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
VF3000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
981NL/min
Solenoid Power Consumption
2W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
0.9 MPa
Thread Standard
Rc