Technical Document
Specifications
Brand
SMCControl Mechanism
Straight Plunger
Connection Port Thread
M5 x 0.8
Function
3/2
Thread Size
2/3in
Thread Standard
Metric
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Country of Origin
Japan
€ 50.00
€ 50.00 Each (Exc. Vat)
€ 62.75
€ 62.75 Each (inc. VAT)
1
€ 50.00
€ 50.00 Each (Exc. Vat)
€ 62.75
€ 62.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Straight Plunger
Connection Port Thread
M5 x 0.8
Function
3/2
Thread Size
2/3in
Thread Standard
Metric
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Country of Origin
Japan