SMC Twist Selector Pneumatic Relay Mechanical Valve VM200 Series, G 1/4, 1/4in, III B

RS Stock No.: 233-7383Brand: SMCManufacturers Part No.: VM220-F02-34BA
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VM200

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Stock information temporarily unavailable.

€ 77.00

€ 77.00 Each (Exc. Vat)

€ 96.64

€ 96.64 Each (inc. VAT)

SMC Twist Selector Pneumatic Relay Mechanical Valve VM200 Series, G 1/4, 1/4in, III B

€ 77.00

€ 77.00 Each (Exc. Vat)

€ 96.64

€ 96.64 Each (inc. VAT)

SMC Twist Selector Pneumatic Relay Mechanical Valve VM200 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VM200

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B