SMC Pressure Switch, R 1/4 -100kPa to +100 kPa

RS Stock No.: 885-2199Brand: SMCManufacturers Part No.: ZSE80F-02-T
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/4

Suitable Media

Fluid

Type

Reed

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ZSE80F

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

Maximum Pressure Setting

0.11MPa

Output Type

Analogue Output

Pressure Setting Range

-110 to +110kPa

Output Range

1 to 5 V, 4 to 20 mA

Country of Origin

Japan

Product details

ISE/ZSE80 Pressure/Vacuum Switch

Manufactured with stainless steel wetted parts SMC's ZSE/ISE 80 series digital pressure switches are corrosion resistant and ideally suited to a wide range of fluids and applications. A simple 3 step set-up and 2 colour display with 1/1000 resolution allow for easy and accurate monitoring. Can be mounted side by side reducing the amount of panel cutting and installation space needed

MPa / kPa switchable display
Panel or bracket mountable
IP65 compliant
Power saving mode
Analogue current output
±0.2% F.S ± 1 digit repeatability
Suitable for compound, vacuum and positive pressure applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Vacuum Switch, G 1/4 -100kPa to 100 kPa
€ 419.17Each (Exc. Vat)
SMC Pressure Switch, R 1/4 -100kPa to +100 kPa
Price on AskingEach (Exc. Vat)
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
€ 417.92Each (Exc. Vat)
Stock information temporarily unavailable.

€ 396.00

€ 396.00 Each (Exc. Vat)

€ 496.98

€ 496.98 Each (inc. VAT)

SMC Pressure Switch, R 1/4 -100kPa to +100 kPa

€ 396.00

€ 396.00 Each (Exc. Vat)

€ 496.98

€ 496.98 Each (inc. VAT)

SMC Pressure Switch, R 1/4 -100kPa to +100 kPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 396.00
5+€ 373.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Vacuum Switch, G 1/4 -100kPa to 100 kPa
€ 419.17Each (Exc. Vat)
SMC Pressure Switch, R 1/4 -100kPa to +100 kPa
Price on AskingEach (Exc. Vat)
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
€ 417.92Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/4

Suitable Media

Fluid

Type

Reed

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ZSE80F

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

Maximum Pressure Setting

0.11MPa

Output Type

Analogue Output

Pressure Setting Range

-110 to +110kPa

Output Range

1 to 5 V, 4 to 20 mA

Country of Origin

Japan

Product details

ISE/ZSE80 Pressure/Vacuum Switch

Manufactured with stainless steel wetted parts SMC's ZSE/ISE 80 series digital pressure switches are corrosion resistant and ideally suited to a wide range of fluids and applications. A simple 3 step set-up and 2 colour display with 1/1000 resolution allow for easy and accurate monitoring. Can be mounted side by side reducing the amount of panel cutting and installation space needed

MPa / kPa switchable display
Panel or bracket mountable
IP65 compliant
Power saving mode
Analogue current output
±0.2% F.S ± 1 digit repeatability
Suitable for compound, vacuum and positive pressure applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Vacuum Switch, G 1/4 -100kPa to 100 kPa
€ 419.17Each (Exc. Vat)
SMC Pressure Switch, R 1/4 -100kPa to +100 kPa
Price on AskingEach (Exc. Vat)
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
€ 417.92Each (Exc. Vat)