Technical Document
Specifications
Gender
Female
Contact Size
16
Wire Size
20 → 16 AWG
Termination Method
Crimp
Series
VGE1
Contact Type
Signal
Current Rating
13A
Length
18.2mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
3mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Distrelec Product Id
30409890
Country of Origin
France
Product details
Crimp Machined Contacts
Gold plated contacts
For a suitable crimp tool see stock no. 266-6860
Souriau Trim Trio Metalok & Shielded Bantams
€ 15.00
€ 1.50 Each (In a Pack of 10) (Exc. Vat)
€ 18.82
€ 1.882 Each (In a Pack of 10) (inc. VAT)
10
€ 15.00
€ 1.50 Each (In a Pack of 10) (Exc. Vat)
€ 18.82
€ 1.882 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.50 | € 15.00 |
100 - 490 | € 1.35 | € 13.50 |
500 - 2490 | € 1.25 | € 12.50 |
2500 - 4990 | € 1.10 | € 11.00 |
5000+ | € 0.987 | € 9.87 |
Technical Document
Specifications
Gender
Female
Contact Size
16
Wire Size
20 → 16 AWG
Termination Method
Crimp
Series
VGE1
Contact Type
Signal
Current Rating
13A
Length
18.2mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
3mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Distrelec Product Id
30409890
Country of Origin
France
Product details
Crimp Machined Contacts
Gold plated contacts
For a suitable crimp tool see stock no. 266-6860