Technical Document
Specifications
Gender
Male
Shell Size
12
Series
UTG
IP Rating
IP65
Material
Polyester
Cord Included
Yes
Colour
Black
Country of Origin
France
Product details
Souriau Accessories UTG Series
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps. All models are highly reliable and excellent quality.
Souriau UTG Series
€ 14.30
€ 14.30 Each (Exc. Vat)
€ 17.95
€ 17.95 Each (inc. VAT)
1
€ 14.30
€ 14.30 Each (Exc. Vat)
€ 17.95
€ 17.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 14.30 |
5 - 24 | € 13.10 |
25+ | € 12.20 |
Technical Document
Specifications
Gender
Male
Shell Size
12
Series
UTG
IP Rating
IP65
Material
Polyester
Cord Included
Yes
Colour
Black
Country of Origin
France
Product details
Souriau Accessories UTG Series
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps. All models are highly reliable and excellent quality.