Souriau Circular Connector, 12 Contacts, Cable Mount, Socket, Female

RS Stock No.: 225-1654Brand: SouriauManufacturers Part No.: UTGS6PG1412SN
brand-logo

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

12

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Shell Size

14

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Souriau Trim Trio Metalok & Shielded Bantams

Stock information temporarily unavailable.

Price on Asking

Souriau Circular Connector, 12 Contacts, Cable Mount, Socket, Female

Price on Asking

Souriau Circular Connector, 12 Contacts, Cable Mount, Socket, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

12

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Shell Size

14

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Souriau Trim Trio Metalok & Shielded Bantams