Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
75 x 75 x 42mm
Length
75mm
Width
75mm
Height
42mm
IP Rating
IP55
Number of Ways
7
Series
HP
Country of Origin
Germany
Product details
Junction Boxes HP Range
IP55
Versatile boxes with metric knockouts in the side walls and base for cable entry
Side wall knockouts fitted with rubber seals
Impact resistant
Styles 1, 2, and 3; with press fit lids, accept cables 3.5 to 20.5 mm diameter
Style 4; has a lid fastened by 4 screws with 90° twist action and accepts cables 3.5 to 25.5 mm dia
Price on Asking
Each (In a Pack of 10) (Exc. Vat)
10
Price on Asking
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
75 x 75 x 42mm
Length
75mm
Width
75mm
Height
42mm
IP Rating
IP55
Number of Ways
7
Series
HP
Country of Origin
Germany
Product details
Junction Boxes HP Range
IP55
Versatile boxes with metric knockouts in the side walls and base for cable entry
Side wall knockouts fitted with rubber seals
Impact resistant
Styles 1, 2, and 3; with press fit lids, accept cables 3.5 to 20.5 mm diameter
Style 4; has a lid fastened by 4 screws with 90° twist action and accepts cables 3.5 to 25.5 mm dia