Spirax Sarco 16 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female

RS Stock No.: 365-6533Brand: Spirax SarcoManufacturers Part No.: 670100
brand-logo
View all in Steam Traps

Technical Document

Specifications

Trap Type

Inverted Bucket

Connection

1/2 in BSP Female

Orientation

Vertical

Maximum Working Pressure

16 bar

Maximum Temperature

+300°C

Body Material

Iron

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Spirax Sarco 16 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female

Price on Asking

Spirax Sarco 16 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Trap Type

Inverted Bucket

Connection

1/2 in BSP Female

Orientation

Vertical

Maximum Working Pressure

16 bar

Maximum Temperature

+300°C

Body Material

Iron

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

You may be interested in