STAHLWILLE 1/4 in Drive 13mm Standard Socket, 12 point, 23 mm Overall Length

RS Stock No.: 778-2364Brand: STAHLWILLEManufacturers Part No.: 01030013
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Model

40D

Overall Length

23 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Bi-Hexagon Sockets

Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

€ 10.30

€ 10.30 Each (Exc. Vat)

€ 12.93

€ 12.93 Each (inc. VAT)

STAHLWILLE 1/4 in Drive 13mm Standard Socket, 12 point, 23 mm Overall Length

€ 10.30

€ 10.30 Each (Exc. Vat)

€ 12.93

€ 12.93 Each (inc. VAT)

STAHLWILLE 1/4 in Drive 13mm Standard Socket, 12 point, 23 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Model

40D

Overall Length

23 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Bi-Hexagon Sockets

Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E