STAHLWILLE 3/8 in Drive 17mm Deep Socket, 12 point, 65 mm Overall Length

RS tilauskoodi: 737-0365Tuotemerkki: STAHLWILLEValmistajan osanumero.: 02020017
brand-logo
Näytä kaikki Sockets tuotteet

Tekninen dokumentti

Tekniset tiedot

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Chrome

Model

46

Overall Length

65 mm

Material

Steel

Drive Type

Square

Alkuperämaa

Germany

Tuotetiedot

3/8in Bi-Hexagon Deep Sockets

Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 48,50

€ 48,50 kpl (ilman ALV)

€ 60,87

€ 60,87 kpl (Sis ALV:n)

STAHLWILLE 3/8 in Drive 17mm Deep Socket, 12 point, 65 mm Overall Length

€ 48,50

€ 48,50 kpl (ilman ALV)

€ 60,87

€ 60,87 kpl (Sis ALV:n)

STAHLWILLE 3/8 in Drive 17mm Deep Socket, 12 point, 65 mm Overall Length
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Chrome

Model

46

Overall Length

65 mm

Material

Steel

Drive Type

Square

Alkuperämaa

Germany

Tuotetiedot

3/8in Bi-Hexagon Deep Sockets

Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E