STAHLWILLE 1/2 in Drive 19mm Standard Socket, 12 point, 38 mm Overall Length

RS tilauskoodi: 737-0511Tuotemerkki: STAHLWILLEValmistajan osanumero.: 03010019
brand-logo
Näytä kaikki Sockets tuotteet

Tekninen dokumentti

Tekniset tiedot

Socket Size

19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Alkuperämaa

Germany

Tuotetiedot

1/2in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 19,00

€ 19,00 kpl (ilman ALV)

€ 23,84

€ 23,84 kpl (Sis ALV:n)

STAHLWILLE 1/2 in Drive 19mm Standard Socket, 12 point, 38 mm Overall Length

€ 19,00

€ 19,00 kpl (ilman ALV)

€ 23,84

€ 23,84 kpl (Sis ALV:n)

STAHLWILLE 1/2 in Drive 19mm Standard Socket, 12 point, 38 mm Overall Length
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Socket Size

19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Alkuperämaa

Germany

Tuotetiedot

1/2in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E