Stanley Flat, 2.5 mm Tip, 50 mm Blade, VDE/1000V

RS Stock No.: 665-8431Brand: StanleyManufacturers Part No.: 1-65-410
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Tip Type

Flat

Tip Size

2.5 mm

VDE/1000V Approved

Yes

Blade Length

50 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Blasted Tip

Product details

STANLEY FatMax® XL 1000V VDE Insulated Screwdriver

The Stanley FatMax® XL VDE is an insulated screwdriver offering maximum comfort and grip, to enable less effort when driving in screws. The hardened tip allows for further torque and reduces the chances of any breakages. Stanley VDE screwdrivers are tested rigorously individually up to 10,000 volts, guaranteed protection up too 1000 Volts. This great screwdriver protects the user against 1000 volts, with a heavy-duty plastic sheath running down the length of the shaft. The highly durable fitment of the handle onto the shaft creating a virtually unbreakable bond between the two.

Features and Benefits

1000 Volt VDE tested for safety in live working situations

Flared style handle with an anti-slip soft grip for excellent comfort & grip

High-grade steel shaft allows for high torque & reduces the chance of tip breakage

Pinched-waist for detailed precision adjustment

Handle moulded directly to bar for durability & extra long life

Large diameter handle offers extra torque for driving screws

The smooth domed end for spinning action, speed & comfort

Typical Applications

This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:

Mechanical and industrial production

Woodworking/carpentry

Fastening wood to metal

Automotive

Approvals & Certification

VDE

FAQ's

Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471

Stock information temporarily unavailable.

€ 7.20

€ 7.20 Each (Exc. Vat)

€ 9.04

€ 9.04 Each (inc. VAT)

Stanley Flat, 2.5 mm Tip, 50 mm Blade, VDE/1000V

€ 7.20

€ 7.20 Each (Exc. Vat)

€ 9.04

€ 9.04 Each (inc. VAT)

Stanley Flat, 2.5 mm Tip, 50 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Tip Type

Flat

Tip Size

2.5 mm

VDE/1000V Approved

Yes

Blade Length

50 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Blasted Tip

Product details

STANLEY FatMax® XL 1000V VDE Insulated Screwdriver

The Stanley FatMax® XL VDE is an insulated screwdriver offering maximum comfort and grip, to enable less effort when driving in screws. The hardened tip allows for further torque and reduces the chances of any breakages. Stanley VDE screwdrivers are tested rigorously individually up to 10,000 volts, guaranteed protection up too 1000 Volts. This great screwdriver protects the user against 1000 volts, with a heavy-duty plastic sheath running down the length of the shaft. The highly durable fitment of the handle onto the shaft creating a virtually unbreakable bond between the two.

Features and Benefits

1000 Volt VDE tested for safety in live working situations

Flared style handle with an anti-slip soft grip for excellent comfort & grip

High-grade steel shaft allows for high torque & reduces the chance of tip breakage

Pinched-waist for detailed precision adjustment

Handle moulded directly to bar for durability & extra long life

Large diameter handle offers extra torque for driving screws

The smooth domed end for spinning action, speed & comfort

Typical Applications

This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:

Mechanical and industrial production

Woodworking/carpentry

Fastening wood to metal

Automotive

Approvals & Certification

VDE

FAQ's

Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471