Magnum Torx(R) screwdriver,TX6

RS Stock No.: 157-0881Brand: StanleyManufacturers Part No.: 1-67-490
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

8 mm

Blade Length

150 mm

Handle Material

Polypropylene; Thermo-Plastic Elastomer

Blade Material

Chrome Vanadium Steel

Blade Finish

Polinox Treatment; Lacquer; Shot-Peened

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Magnum Torx(R) screwdriver,TX6

Price on Asking

Magnum Torx(R) screwdriver,TX6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

8 mm

Blade Length

150 mm

Handle Material

Polypropylene; Thermo-Plastic Elastomer

Blade Material

Chrome Vanadium Steel

Blade Finish

Polinox Treatment; Lacquer; Shot-Peened

You may be interested in