Stanley 1 drawer Plastic Tool Box, 508 x 249 x 508mm

RS tilauskoodi: 784-0549Tuotemerkki: StanleyValmistajan osanumero.: 1-94-858
brand-logo
Näytä kaikki Tool Boxes tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Stanley

Material

Plastic

Box Type

Tool Box

Length

508mm

Width

249mm

Height

508mm

Dimensions

508 x 249 x 508mm

Lock Type

Latch

Number of Drawers

1

Tray Type

Tote

Colour

Black

Weight

1.8kg

Tools Included

No

Alkuperämaa

Israel

Tuotetiedot

Stanley Metal Latch Tool Boxes

Introducing the Stanley metal latch tool boxes. Robust tool boxes with metal latches for secure fastening and a soft grip handle that folds flat into the lid. The tool box lid also consists of 2 compartment organisers for storing small parts or accessories and upon opening, there is a removable tote tray creating more space for larger hand tools such as hammers, power tools or screwdrivers. The tool boxes offers a built-in padlock eye so it’s lockable with a padlock.

Why would you buy these tool boxes?

Stanley tool boxes are the ideal tool storage solution, carry only the required tools for the job at hand without the need to transport large tool boxes or tool chest. All your tools and accessories will be kept safe and secure while being completely portable.

Saatat olla kiinnostunut
Bahco Polypropylene Tool Box, 510 x 280 x 290mm
Hintaa ei saatavillakpl (ilman ALV)
Bahco Polypropylene Tool Box, 510 x 280 x 290mm
Hintaa ei saatavillakpl (ilman ALV)
Stanley Plastic Tool Case
€ 46,56kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 34,40

€ 34,40 kpl (ilman ALV)

€ 43,17

€ 43,17 kpl (Sis ALV:n)

Stanley 1 drawer Plastic Tool Box, 508 x 249 x 508mm

€ 34,40

€ 34,40 kpl (ilman ALV)

€ 43,17

€ 43,17 kpl (Sis ALV:n)

Stanley 1 drawer Plastic Tool Box, 508 x 249 x 508mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Bahco Polypropylene Tool Box, 510 x 280 x 290mm
Hintaa ei saatavillakpl (ilman ALV)
Bahco Polypropylene Tool Box, 510 x 280 x 290mm
Hintaa ei saatavillakpl (ilman ALV)
Stanley Plastic Tool Case
€ 46,56kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Stanley

Material

Plastic

Box Type

Tool Box

Length

508mm

Width

249mm

Height

508mm

Dimensions

508 x 249 x 508mm

Lock Type

Latch

Number of Drawers

1

Tray Type

Tote

Colour

Black

Weight

1.8kg

Tools Included

No

Alkuperämaa

Israel

Tuotetiedot

Stanley Metal Latch Tool Boxes

Introducing the Stanley metal latch tool boxes. Robust tool boxes with metal latches for secure fastening and a soft grip handle that folds flat into the lid. The tool box lid also consists of 2 compartment organisers for storing small parts or accessories and upon opening, there is a removable tote tray creating more space for larger hand tools such as hammers, power tools or screwdrivers. The tool boxes offers a built-in padlock eye so it’s lockable with a padlock.

Why would you buy these tool boxes?

Stanley tool boxes are the ideal tool storage solution, carry only the required tools for the job at hand without the need to transport large tool boxes or tool chest. All your tools and accessories will be kept safe and secure while being completely portable.

Saatat olla kiinnostunut
Bahco Polypropylene Tool Box, 510 x 280 x 290mm
Hintaa ei saatavillakpl (ilman ALV)
Bahco Polypropylene Tool Box, 510 x 280 x 290mm
Hintaa ei saatavillakpl (ilman ALV)
Stanley Plastic Tool Case
€ 46,56kpl (ilman ALV)