Stanley Steel Claw Hammer with Fibreglass Handle, 200g

RS Stock No.: 261-4317Brand: StanleyManufacturers Part No.: STHT0-51906
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Stanley

Head Type

Cross Pein

Hammer Type

Claw Hammer

Non Sparking

No

Head Material

Steel

Handle Material

Fibreglass

Overall Length

290 mm

Weight

200g

Country of Origin

China

Stock information temporarily unavailable.

€ 22.40

€ 22.40 Each (Exc. Vat)

€ 28.11

€ 28.11 Each (inc. VAT)

Stanley Steel Claw Hammer with Fibreglass Handle, 200g

€ 22.40

€ 22.40 Each (Exc. Vat)

€ 28.11

€ 28.11 Each (inc. VAT)

Stanley Steel Claw Hammer with Fibreglass Handle, 200g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Head Type

Cross Pein

Hammer Type

Claw Hammer

Non Sparking

No

Head Material

Steel

Handle Material

Fibreglass

Overall Length

290 mm

Weight

200g

Country of Origin

China