Stanley stht1-77032 Laser Measure, 0.5 → 20m Range

RS Stock No.: 813-4366Brand: StanleyManufacturers Part No.: stht1-77032
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Stanley

Measurement Range

0.5 → 20m

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

620 → 690nm

Power Source

Battery

Weight

71g

Model Number p

stht1-77032

Country of Origin

Hungary

Product details

20m Short Distance Laser Distance Measure (TLM65)

20m handheld laser unit for the accurate measurement of distance, area and function calculation. Ideal for indoor use.

0.5 → 20m range
Continous measurement function
Simple design ideal for the professional and casual user alike
Selectable units mm/ in

You may be interested in
Bosch PLL 5, 635nm Red Laser Level
Price on AskingEach (Exc. Vat)

€ 98.00

€ 98.00 Each (Exc. Vat)

€ 122.99

€ 122.99 Each (inc. VAT)

Stanley stht1-77032 Laser Measure, 0.5 → 20m Range

€ 98.00

€ 98.00 Each (Exc. Vat)

€ 122.99

€ 122.99 Each (inc. VAT)

Stanley stht1-77032 Laser Measure, 0.5 → 20m Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch PLL 5, 635nm Red Laser Level
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Measurement Range

0.5 → 20m

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

620 → 690nm

Power Source

Battery

Weight

71g

Model Number p

stht1-77032

Country of Origin

Hungary

Product details

20m Short Distance Laser Distance Measure (TLM65)

20m handheld laser unit for the accurate measurement of distance, area and function calculation. Ideal for indoor use.

0.5 → 20m range
Continous measurement function
Simple design ideal for the professional and casual user alike
Selectable units mm/ in

You may be interested in
Bosch PLL 5, 635nm Red Laser Level
Price on AskingEach (Exc. Vat)