Starpower GD100FFY120C6S Hex Bridge IGBT, 100 A 1200 V, 35-Pin PIM Module, Screw Mount

RS Stock No.: 427-827Brand: StarpowerManufacturers Part No.: GD100FFY120C6S
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

511 W

Number of Transistors

6

Configuration

Hex Bridge

Package Type

PIM Module

Mounting Type

Screw Mount

Channel Type

N

Pin Count

35

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 133.00

€ 133.00 Each (Exc. Vat)

€ 166.92

€ 166.92 Each (inc. VAT)

Starpower GD100FFY120C6S Hex Bridge IGBT, 100 A 1200 V, 35-Pin PIM Module, Screw Mount

€ 133.00

€ 133.00 Each (Exc. Vat)

€ 166.92

€ 166.92 Each (inc. VAT)

Starpower GD100FFY120C6S Hex Bridge IGBT, 100 A 1200 V, 35-Pin PIM Module, Screw Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

511 W

Number of Transistors

6

Configuration

Hex Bridge

Package Type

PIM Module

Mounting Type

Screw Mount

Channel Type

N

Pin Count

35

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more