Technical Document
Specifications
Brand
StarrettBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Width
13mm
Blade Thickness
0.65mm
Material
Bi-metal
Number of Pieces
50
Country of Origin
Brazil
Stock information temporarily unavailable.
€ 87.00
€ 87.00 1 Pack of 50 (Exc. Vat)
€ 109.18
€ 109.18 1 Pack of 50 (inc. VAT)
Starrett 300 mm Bi-metal Hacksaw Blade
1
€ 87.00
€ 87.00 1 Pack of 50 (Exc. Vat)
€ 109.18
€ 109.18 1 Pack of 50 (inc. VAT)
Starrett 300 mm Bi-metal Hacksaw Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Width
13mm
Blade Thickness
0.65mm
Material
Bi-metal
Number of Pieces
50
Country of Origin
Brazil