Technical Document
Specifications
Brand
StarrettTool Type
Combination Square
Rule Length
300mm
Imperial or Metric
Metric
Rule Subdivisions
0.5
Head Material
Cast Iron
Country of Origin
China
Stock information temporarily unavailable.
€ 339.00
€ 339.00 Each (Exc. Vat)
€ 425.44
€ 425.44 Each (inc. VAT)
Starrett 300mm Combination Square
1
€ 339.00
€ 339.00 Each (Exc. Vat)
€ 425.44
€ 425.44 Each (inc. VAT)
Starrett 300mm Combination Square
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettTool Type
Combination Square
Rule Length
300mm
Imperial or Metric
Metric
Rule Subdivisions
0.5
Head Material
Cast Iron
Country of Origin
China