Technical Document
Specifications
Brand
StarrettMaximum Measurement
150mm
Accuracy
±0.01 mm
Calibrated
UKAS
Imperial or Metric
Metric
Finish
Satin Chrome
Country of Origin
United Kingdom
Product details
Depth Gauge Micrometer
Depth gauge micrometers manufactured to the tolerances required by BS6468
Constant force ratchet-stop and positive locking clamp
Adjustable to compensate for wear
Sets include six diameter measuring rods and adjustment spanner
Supplied with
Instruction leaflet in a vinyl covered, protective case
€ 356.00
€ 356.00 Each (Exc. Vat)
€ 446.78
€ 446.78 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 356.00
€ 356.00 Each (Exc. Vat)
€ 446.78
€ 446.78 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettMaximum Measurement
150mm
Accuracy
±0.01 mm
Calibrated
UKAS
Imperial or Metric
Metric
Finish
Satin Chrome
Country of Origin
United Kingdom
Product details
Depth Gauge Micrometer
Depth gauge micrometers manufactured to the tolerances required by BS6468
Constant force ratchet-stop and positive locking clamp
Adjustable to compensate for wear
Sets include six diameter measuring rods and adjustment spanner
Supplied with
Instruction leaflet in a vinyl covered, protective case