Starrett 42mm Spirit Level

RS Stock No.: 432-536Brand: StarrettManufacturers Part No.: DZ800
brand-logo

Technical Document

Specifications

Level Type

Bulls Eye

Length

42mm

Number of Vials

1

Waterproof

Yes

Model Number p

DZ800

Model Number p

DZ800

Model Number (p)

DZ800

Country of Origin

China

Product details

Bulls Eye

Bulls eye level which has a single vial which operates in horizontal plane. Ideal for permanent attachment to mobile equipment.

You may be interested in
RS PRO 25mm Spirit Level
€ 8.91Each (Exc. Vat)
Stock information temporarily unavailable.

€ 7.60

€ 7.60 Each (Exc. Vat)

€ 9.54

€ 9.54 Each (inc. VAT)

Starrett 42mm Spirit Level

€ 7.60

€ 7.60 Each (Exc. Vat)

€ 9.54

€ 9.54 Each (inc. VAT)

Starrett 42mm Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 25mm Spirit Level
€ 8.91Each (Exc. Vat)

Technical Document

Specifications

Level Type

Bulls Eye

Length

42mm

Number of Vials

1

Waterproof

Yes

Model Number p

DZ800

Model Number p

DZ800

Model Number (p)

DZ800

Country of Origin

China

Product details

Bulls Eye

Bulls eye level which has a single vial which operates in horizontal plane. Ideal for permanent attachment to mobile equipment.

You may be interested in
RS PRO 25mm Spirit Level
€ 8.91Each (Exc. Vat)